| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879274-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 2.15 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879274-9 |
7-1879274-9
Specifications
Detailed Description
Enhance your precision circuitry with our RP 2A 2K15 resistor, offering a resistance of 2.15 KΩ with a narrow tolerance of .1%. Designed for optimal performance, this thin film element guarantees accuracy in your applications. With a power rating of .125 W and a rated voltage of 150 V, it ensures reliable operation. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 2 x 1.25 x .55 mm suit space-constrained setups. This high-quality component, free of RoHS compliance, is a must-have for your electronic projects.

