7-1879275-0

Heilind Number:AMP7-1879275-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879275-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 4K42 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879275-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:4.42 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879275-0

Detailed Description

Enhance your precision circuitry with our RP 2A 4K42 0.1% 15PPM CUT LENGTH resistor, meticulously crafted for optimal performance. This high-quality 0805 size component boasts a power rating of .125 W and a resistance of 4.42 KΩ, ensuring reliable operation in demanding applications. With a rated voltage of 150 V and tolerance of .1%, it meets stringent industry standards for accuracy. Its surface mount termination type and compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate into your designs. Trust in the superior quality of our Thin Film precision resistor to deliver consistent and stable performance.