7-1879276-1

Heilind Number:AMP7-1879276-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879276-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 9K76 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879276-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:9.76 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879276-1

Detailed Description

Enhance your electronic circuitry with the RP 2A 9K76 Precision Resistor, a high-performance component designed for precision applications. With a resistance of 9.76 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of electronic devices. The surface mount mounting style and solder termination make it easy to integrate into your designs. Measuring 2 x 1.25 x .55 mm in size, this compact resistor is perfect for space-constrained applications. Trust in the quality and durability of this component, which boasts a low temperature coefficient of resistance (TCR) of 15PPM. Upgrade your circuit design with the RP 2A 9K76 Precision Resistor.