7-1879277-1

Heilind Number:AMP7-1879277-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879277-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 22K1 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879277-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:22.1 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879277-1

Detailed Description

Enhance your electronic projects with the precision and reliability of this RP 2A 22K1 0.1% 15PPM 1K RL resistor. Designed for surface mount applications, this thin film element resistor boasts a low tolerance of .1% and a resistance of 22.1 KΩ, ensuring accurate performance in a variety of circuits. With a power rating of .125 W and a rated voltage of 150 V, it offers excellent durability and efficiency. Its compact 0805 size and solder termination make it easy to install, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your passive component inventory with this high-quality Surface Mount Precision Resistor.