7-1879277-4

Heilind Number:AMP7-1879277-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879277-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 22K6 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879277-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:22.6 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879277-4

Detailed Description

Enhance your electronic projects with the RP 2A Precision Resistor, meticulously crafted to deliver unparalleled performance. Boasting a resistance of 22.6 KΩ with a remarkable tolerance of .1%, this thin film resistor ensures precise and reliable operation. Its miniature 0805 size and surface mount termination make it ideal for compact designs, while its low power rating of .125 W and high rated voltage of 150 V guarantee durability. With a temperature coefficient of 15PPM and non-RoHS compliance, this resistor is a versatile component for various applications. Elevate your circuitry with the quality and accuracy of the RP 2A Precision Resistor.