| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879278-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 48.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879278-0 |
7-1879278-0
Specifications
Detailed Description
Enhance your precision circuitry with this RP 2A 48K7 0.1% 15PPM CUT LENGTH resistor, meticulously crafted to deliver exceptional performance. Its 0805 size code and surface mount termination make for seamless integration, while its thin film element ensures reliable operation. With a resistance of 48.7 KΩ and tolerance of 0.1%, this component guarantees accuracy in your designs. Rated for a maximum power of 0.125 W and voltage of 150 V, it meets the demands of various applications. Trust in its quality for consistent and dependable results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


