7-1879278-4

Heilind Number:AMP7-1879278-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879278-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 49K9 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879278-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:49.9 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879278-4

Detailed Description

Enhance your circuitry with this precision resistor, featuring a resistance of 49.9 KΩ and a tolerance of .1%. Designed for high-performance applications, it offers a power rating of .125 W and a rated voltage of 150 V, ensuring reliable operation. With surface mount termination and thin film element type, it guarantees efficient connectivity and stability. Measuring 2 x 1.25 x .5 mm, it is compact and suitable for space-constrained layouts. Whether you're working on electronics, telecommunications, or industrial equipment, this resistor is a dependable component that meets your requirements for accuracy and performance.