| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879278-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 51.1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879278-6 |
7-1879278-6
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 51K1 0.1% 15PPM CUT LENGTH surface mount resistor. Engineered with thin film technology, this resistor offers a high level of accuracy with a tolerance of 0.1%. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Measuring 2 x 1.25 x .5 mm, and featuring solder termination, it is easy to install on your PCB. Trust in its quality for reliable performance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


