7-1879279-0

Heilind Number:AMP7-1879279-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879279-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 110K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879279-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:110 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879279-0

Detailed Description

Enhance your electronic projects with our precision RP 2A resistor, meticulously crafted for optimal performance. With a resistance of 110 KΩ and a tolerance of just .1%, this thin film element ensures accurate and reliable results. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Designed for easy installation, its surface mount termination type guarantees a secure fit. Measuring just 2 x 1.25 x .5 mm, it's compact yet powerful. Trust in the quality of our Surface Mount Resistors to meet your needs with precision and efficiency.