7-1879279-1

Heilind Number:AMP7-1879279-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879279-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 110K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879279-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:110 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879279-1

Detailed Description

Enhance your circuitry with precision and reliability using the RP 2A 110K 0.1% Thin Film Precision Resistor. With a resistance of 110 KΩ and a tolerance of 0.1%, this surface mount resistor ensures accuracy in your electronic designs. Operating at a rated voltage of 150 V and a power rating of .125 W, it offers optimal performance in various applications. Its compact 0805 size and solder termination make it easy to integrate onto PCBs. Additionally, with a low temperature coefficient of 15PPM, it guarantees stable operation over a wide temperature range. Elevate the quality of your products with this high-quality component, suitable for diverse industries.