7-1879280-3

Heilind Number:AMP7-1879280-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879280-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 249K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879280-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:249 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879280-3

Detailed Description

Enhance your electronic projects with the RP 2A precision resistor, offering a resistance of 249 KΩ with a tight tolerance of 0.1%. This thin film element ensures reliable performance, even in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, it provides efficient power handling capabilities. The surface mount termination type makes installation a breeze, while the compact 0805 size code and dimensions of 2 x 1.25 x .5 mm save valuable board space. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your designs with this high-performance component.