| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879280-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 255 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879280-6 |
7-1879280-6
Specifications
Detailed Description
Enhance precision in your electronic projects with our RP 2A 255K 0.1% 15PPM CUT LENGTH resistor. This Surface Mount component, crafted with Thin Film technology, offers a resistance of 255 KΩ with a tight tolerance of .1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable performance in a compact 0805 package measuring 2 x 1.25 x .5 mm. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in its high-quality construction for optimal functionality in your applications.

