| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879281-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 536 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879281-0 |
7-1879281-0
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 536K 0.1% 15PPM Cut Length resistor, meticulously crafted with a thin film element for optimal performance. This 0805-sized component boasts a resistance of 536 KΩ and a tolerance of 0.1%, ensuring reliable and accurate operation. With a power rating of 0.125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Designed for seamless integration, its surface mount termination type simplifies installation on PCBs. RoHS compliant and measuring just 2 x 1.25 x 0.5 mm, this precision resistor from our Surface Mount Resistors collection is a must-have for your electronic projects.

