| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879281-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 536 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879281-1 |
7-1879281-1
Specifications
Detailed Description
Improve precision in your electronic circuits with this RP 2A resistor. Featuring a resistance of 536 KΩ with a tolerance of .1%, it ensures accurate performance. The thin film element and solder termination provide reliable connectivity, while its surface mount design and compact dimensions make it easy to integrate. With a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a variety of applications. Upgrade your projects with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


