| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879281-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 549 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879281-4 |
7-1879281-4
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a resistance of 549 KΩ and a tolerance of .1%. Crafted with a thin film element, it ensures accuracy and stability in electronic applications. With a power rating of .125 W and a rated voltage of 150 V, it delivers reliable performance. The surface mount design and solder termination make installation easy, while its compact dimensions of 2 x 1.25 x .5 mm suit space-constrained environments. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


