7-1879281-6

Heilind Number:AMP7-1879281-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879281-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 562K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879281-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:562 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879281-6

Detailed Description

Enhance your electronic projects with our RP 2A 562K 0.1% 15PPM CUT LENGTH precision resistor. This surface-mount component, with a power rating of .125 W, is designed for reliable performance in a variety of applications. Featuring a resistance of 562 KΩ and a tolerance of .1%, it ensures accurate and stable operation. With a rated voltage of 150 V, it meets industry standards for quality and safety. The thin film element construction guarantees precision and consistency in signal processing. Whether you're a hobbyist or a professional, this resistor is a must-have for your kit. Upgrade to the best with our Surface Mount Resistors.