7-1879281-9

Heilind Number:AMP7-1879281-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879281-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 576K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879281-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:576 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879281-9

Detailed Description

Enhance precision in your electronic projects with our RP 2A thin film precision resistor. With a resistance of 576 KΩ and a tolerance of .1%, this surface mount resistor guarantees accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Its compact dimensions of 2 x 1.25 x .5 mm make it easy to integrate into your circuit board. With solder termination and a temperature coefficient of 15PPM, this resistor ensures reliable connectivity and stability in diverse environmental conditions. Upgrade your circuit design with this high-quality component.