7-1879334-0

Heilind Number:AMP7-1879334-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879334-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 10R5 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879334-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:10.5 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879334-0

Detailed Description

Enhance precision in electronic circuits with this Chip Resistor, offering a resistance of 10.5 ohms with a tolerance of 1%. Designed for surface mount applications, it ensures efficient power management with a rating of .063 W and a rated voltage of 50 V. Featuring a thin film element type, it guarantees reliable performance with a low temperature coefficient of 50PPM. Measuring 1.55 x .8 x .45 mm, it is compact yet robust, ideal for space-constrained environments. With solder termination and RoHS compliance, it aligns with modern environmental standards, making it a sustainable choice for various electronic projects.