7-1879334-6

Heilind Number:AMP7-1879334-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879334-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 12R1 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879334-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:12.1 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879334-6

Detailed Description

Enhance circuit performance with this precision CPF 0603 resistor, boasting a resistance of 12.1 Ω with a tight tolerance of 1%. Its thin film element ensures reliable and accurate operation, while the solder termination and compact 0603 size make it ideal for surface mount applications. With a power rating of .063 W and a rated voltage of 50 V, this resistor is designed for efficiency and durability. Trust in its high-quality construction for your electronic projects, whether for industrial or consumer use. Rest assured, it is not ROHS compliant. Elevate your design with this essential component from our Surface Mount Resistors collection.