7-1879334-8

Heilind Number:AMP7-1879334-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879334-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 12R7 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879334-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:12.7 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879334-8

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a 1% tolerance for accurate performance. With a resistance of 12.7 ohms and a power rating of .063 W, it's well-suited for a variety of applications. This thin film resistor is designed for surface mount installation, with solder termination ensuring secure connectivity. Measuring 1.55 x .8 x .45 mm, it offers a compact solution without compromising on performance. Rated for 50 V, it guarantees reliable operation. Whether you're a professional or a hobbyist, this component from our Surface Mount Resistors range is a must-have for your kit. Please note, this product is not RoHS compliant.