7-1879335-0

Heilind Number:AMP7-1879335-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879335-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 113R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879335-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:113 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879335-0

Detailed Description

Enhance circuit performance with this precision resistor, featuring a 113 ohm resistance and 1% tolerance for reliable operation. Its thin film element ensures accuracy, while the compact 0603 size allows for easy surface mount installation. With a power rating of .063W and rated voltage of 50V, this resistor is suitable for a variety of applications. The solder termination type and two terminations guarantee secure connectivity, and its 1K reel packaging offers convenience for bulk orders. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic projects with this high-quality component.