7-1879336-3

Heilind Number:AMP7-1879336-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879336-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K3 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879336-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879336-3

Detailed Description

Enhance your electronic projects with this high-quality precision resistor. Measuring just 1.55 x 0.8 x 0.45 mm, it's perfect for compact designs. With a resistance of 1.3 KΩ and a tolerance of 1%, you can rely on its accuracy. The thin film element ensures optimal performance, while the solder termination type guarantees easy installation. Rated for 50 V and with a power rating of 0.063 W, it's suitable for a wide range of applications. Trust in its reliability for your surface mount projects.