7-1879336-4

Heilind Number:AMP7-1879336-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879336-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K33 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879336-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.33 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879336-4

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0603 1K33 1% resistor. Measuring at a compact 1.55 x .8 x .45 mm, this thin film component offers a resistance of 1.33 KΩ with a tolerance of 1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures stable performance in various circuit applications. Featuring solder termination and surface mount compatibility, it is easy to install for seamless integration. Trust in the quality of our Surface Mount Resistors for efficient and accurate signal processing.