7-1879337-2

Heilind Number:AMP7-1879337-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879337-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 13K7 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879337-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:13.7 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879337-2

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0603 resistor, meticulously engineered for high-performance applications. Boasting a resistance of 13.7 KΩ with a tight tolerance of 1% and low temperature coefficient of 50PPM, it ensures accurate signal control in even the most demanding environments. With a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor guarantees reliable operation. The thin film element construction, measuring just 1.55 x .8 x .45 mm, and solder termination type make it ideal for space-constrained PCB designs. Designed for RoHS compliance, it offers peace of mind for environmentally conscious projects. Trust in its precision and quality for your next electronic endeavor.