7-1879337-8

Heilind Number:AMP7-1879337-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879337-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 15K8 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879337-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:15.8 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879337-8

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0603 resistor. Designed for surface mount applications, this thin film resistor boasts a resistance of 15.8 KΩ with a tight tolerance of 1%, ensuring accurate performance. Operating at a power rating of .063 W and rated voltage of 50 V, it offers dependable functionality. The compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained designs. With solder termination and RoHS compliance, it aligns with modern environmental standards. Elevate your circuitry with the Surface Mount Resistors and experience high-quality performance in a compact package.