CPF0603F16K2C1

Heilind Number:AMP7-1879337-9
Manufacturer:TE Connectivity
Manufacturer Number:CPF0603F16K2C1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 16K2 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0603F16K2C1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:16.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879337-9

Detailed Description

Enhance circuit performance with our CPF 0603 Precision Resistor, meticulously crafted with a thin film element for optimal conductivity. This compact 0603 size resistor boasts a resistance of 16.2 KΩ with a tight tolerance of 1%, ensuring accuracy in intricate electronic designs. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable performance even in demanding applications. With surface mount solder termination and ROHS compliance, installation is convenient and environmentally friendly. Trust in the quality of our Surface Mount Resistors for seamless integration into your projects.