7-1879338-0

Heilind Number:AMP7-1879338-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879338-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 140K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879338-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:140 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879338-0

Detailed Description

Enhance circuit performance with our precision CPF 0603 resistor, boasting a resistance of 140 KΩ with a tight 1% tolerance. This thin film element ensures accuracy, while its low power rating of .063 W makes it ideal for various applications. With a rated voltage of 50 V and solder termination, it guarantees reliable performance in surface mount installations. Measuring at a compact 1.55 x .8 x .45 mm, it's space-efficient without compromising on quality. Trust in its 50PPM stability and 1K reel packaging for convenient handling. Join countless satisfied customers who rely on our Surface Mount Resistors for their electronic projects.