7-1879338-3

Heilind Number:AMP7-1879338-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879338-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 150K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879338-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:150 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879338-3

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor. Featuring a 150KΩ resistance with a tight 1% tolerance and low 50PPM temperature coefficient, it ensures accurate and stable operation. This thin film resistor can handle a power rating of .063 W and a rated voltage of 50 V, making it suitable for various applications. With surface mount termination and compact 0603 size, installation is easy in tight spaces. Trust in its high-quality construction for reliable performance.