7-1879338-4

Heilind Number:AMP7-1879338-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879338-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 154K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879338-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:154 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879338-4

Detailed Description

Enhance circuit performance with our CPF 0603 Precision Resistor, boasting a precise resistance value of 154 KΩ with a tight tolerance of 1%. This thin film resistor ensures reliable operation, even in demanding environments, thanks to its low power rating of .063 W and a low temperature coefficient of 50PPM. Designed for surface mount applications, it features solder termination for easy installation. Measuring just 1.55 x .8 x .45 mm, it's a compact solution for space-constrained designs. Trust in its quality and accuracy for your electronic projects.