7-1879338-8

Heilind Number:AMP7-1879338-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879338-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 169K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879338-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:169 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879338-8

Detailed Description

Enhance circuit performance with our precision CPF 0603 resistor, featuring a 169 KΩ resistance with a tight tolerance of 1%. This thin film element ensures accurate signal control, while its small 0603 size and surface mount termination make it ideal for compact electronic applications. With a power rating of .063 W and a rated voltage of 50 V, this resistor guarantees reliable operation. Additionally, it complies with RoHS standards, offering a sustainable choice for your projects. Upgrade your designs with our high-quality Surface Mount Resistors.