7-1879338-9

Heilind Number:AMP7-1879338-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879338-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 174K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879338-9
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:174 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879338-9

Detailed Description

Enhance circuit performance with this precision resistor, featuring a resistance of 174 KΩ with a tolerance of 1%. Designed for surface mount installation, it boasts a compact 0603 size code, measuring just 1.55 x .8 x .45 mm. The thin film element ensures accuracy, while the rated voltage of 50 V and power rating of .063 W make it suitable for various applications. Each pack contains 1,000 units, ideal for bulk installations. Trust in the quality of this component for reliable and consistent results in your electronic projects.