7-1879350-0

Heilind Number:AMP7-1879350-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879350-0
ECAD Model:
3D Model

Description:

RR01 5% 160R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879350-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:160 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP7-1879350-0

Detailed Description

Introducing the RR01 5% 160R AMMO, a reliable through-hole resistor designed for various electronic applications. With a power rating of 1 W and a resistance of 160 Ω, this axial leaded component is capable of handling up to 350 V. Featuring tinned copper leads for easy installation, it measures 6.8 x 2.6 mm in size. Constructed with a metal film element, it offers a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. RoHS compliant, this resistor ensures environmentally friendly manufacturing practices. Perfect for use in circuit design, the RR01 is a dependable choice for achieving precise and stable resistance values.