7-1879350-4

Heilind Number:AMP7-1879350-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879350-4
ECAD Model:
3D Model

Description:

RR01 5% 240R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879350-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:240 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP7-1879350-4

Detailed Description

Upgrade your electronic circuits with the RR01 5% 240R AMMO resistor. Designed for durability and performance, this axial leaded component boasts a power rating of 1W and a resistance of 240 ohms, making it ideal for various applications. With tinned copper leads and a metal film element, it ensures reliable connectivity and stable operation. The 5% tolerance and ±300 ppm/°C temperature coefficient guarantee precision in voltage regulation. Measuring at 6.8 x 2.6mm, it's compact yet powerful, suitable for through-hole mounting. Trust in its quality for seamless integration into your projects.