7-1879350-7

Heilind Number:AMP7-1879350-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879350-7
ECAD Model:
3D Model

Description:

RR01 5% 330R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879350-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP7-1879350-7

Detailed Description

Enhance your electronic projects with the RR01 5% 330R AMMO resistor. Designed for reliable performance, this axial leaded resistor boasts a power rating of 1 W and a resistance of 330 Ω, making it ideal for a wide range of applications. With tinned copper leads for easy installation, and a compact 6.8 x 2.6 mm size, it's perfect for space-constrained projects. The metal film element offers precision and stability, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. RoHS compliance ensures environmental responsibility. Trust in the quality of this through-hole resistor for your next design endeavor.