7-1879350-8

Heilind Number:AMP7-1879350-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879350-8
ECAD Model:
3D Model

Description:

RR01 5% 360R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879350-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:360 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP7-1879350-8

Detailed Description

Upgrade your electronic projects with the RR01 5% 360R AMMO resistor, designed for precision performance. With a power rating of 1 W and a resistance of 360 Ω, this axial leaded component ensures reliable operation even in demanding environments. The metal film element offers high durability and stability, while the ±300 ppm/°C temperature coefficient guarantees accurate resistance values across a wide range of temperatures. Measuring 6.8 x 2.6 mm, it fits seamlessly into your circuit design. RoHS compliant and featuring tinned copper leads, this resistor is not just efficient but also environmentally friendly. Perfect for applications requiring Through Hole Resistors, trust the RR01 for exceptional performance.