7-1879352-0

Heilind Number:AMP7-1879352-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879352-0
ECAD Model:
3D Model

Description:

RR02 5% 240R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879352-0
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:240 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP7-1879352-0

Detailed Description

Enhance your electronic projects with the RR02 5% 240R AMMO resistor, a high-quality component designed for reliable performance. With a power rating of 2W and a resistance of 240 ohms, this axial leaded resistor is suitable for a wide range of applications. Featuring tinned copper leads for easy installation, it offers a rated voltage of 500V for robust operation. The compact dimensions of 9 x 3.5mm make it suitable for space-constrained designs, while the metal film construction ensures durability. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, you can count on precise and stable resistance values. Trust in the quality and performance of this resistor for your through-hole mounting needs.