7-1879352-2

Heilind Number:AMP7-1879352-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879352-2
ECAD Model:
3D Model

Description:

RR02 5% 300R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879352-2
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:300 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP7-1879352-2

Detailed Description

Enhance your circuitry with the RR02 5% 300R AMMO resistor. Boasting a power rating of 2W and a resistance of 300Ω, this axial leaded component ensures reliable performance. Featuring tinned copper leads for easy installation, it can handle a maximum voltage of 500V. With its compact 9 x 3.5mm dimensions and metal film construction, this resistor offers precision and durability. The 5% tolerance and ±300 ppm/°C temperature coefficient guarantee stable operation in various applications. Compliant with RoHS standards, it is a responsible choice for your electronic projects. Upgrade your designs with this high-quality through-hole resistor.