7-1879352-3

Heilind Number:AMP7-1879352-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879352-3
ECAD Model:
3D Model

Description:

RR02 5% 330R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879352-3
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP7-1879352-3

Detailed Description

Enhance your circuitry with the RR02 5% 330R AMMO resistor, designed for efficient power management in a compact axial lead package. With a power rating of 2W and a resistance of 330 ohms, it can handle up to 500V, ensuring reliable performance in high-voltage applications. Constructed with tinned copper leads and a metal film element, this resistor offers superior conductivity and stability. Its 5% tolerance and ±300 ppm/°C temperature coefficient guarantee accuracy and consistency in signal processing. RoHS compliant and featuring two terminations, it is a dependable choice for through-hole mounting in various electronic devices. Upgrade your resistor network with this high-quality component for optimized functionality.