7-1879352-4

Heilind Number:AMP7-1879352-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879352-4
ECAD Model:
3D Model

Description:

RR02 5% 360R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879352-4
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:360 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP7-1879352-4

Detailed Description

Enhance your electronic projects with the RR02 5% 360R AMMO Resistor. This axial leaded component boasts a power rating of 2 W, making it ideal for a range of applications. With tinned copper leads for seamless connectivity, it offers a resistance of 360 Ω and a rated voltage of 500 V, ensuring reliable performance. The metal film element, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, guarantees precision in signal processing. RoHS compliance underscores its commitment to environmental responsibility. Elevate your circuit designs with this high-quality through-hole resistor.