7-1879352-5

Heilind Number:AMP7-1879352-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879352-5
ECAD Model:
3D Model

Description:

RR02 5% 390R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879352-5
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:390 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP7-1879352-5

Detailed Description

Enhance circuit performance with the RR02 5% 390R AMMO resistor. Designed for axial lead mounting, this 2W power-rated component ensures reliable operation in various applications. Featuring tinned copper leads for secure termination, it offers a resistance of 390 ohms and a rated voltage of 500V. With dimensions measuring 9 x 3.5mm, this metal film resistor guarantees precision and stability, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. RoHS compliant and crafted from high-quality materials, it's an essential component in the realm of through-hole resistors. Elevate your electronic projects with the performance and durability of the RR02 series.