7-1879352-6

Heilind Number:AMP7-1879352-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879352-6
ECAD Model:
3D Model

Description:

RR02 5% 430R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879352-6
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:430 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP7-1879352-6

Detailed Description

Achieve precise resistance in your electronic circuits with our RR02 5% 430R AMMO resistor. Designed for through hole mounting, this axial leaded component boasts a power rating of 2W and a tolerance of 5%, ensuring reliable performance. With a resistance of 430 ohms and a rated voltage of 500V, it's ideal for various applications. The metal film element offers stability, while the tinned copper leads provide secure termination. Measuring 9 x 3.5mm, this resistor is compact yet powerful. Whether you're a hobbyist or a professional, this RoHS-compliant component is a must-have for your projects.