| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879352-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 Ω |
| Rated Voltage: | 500 V |
| Dimensions: | 9 x 3.5 mm |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP7-1879352-7 |
7-1879352-7
Specifications
Detailed Description
Enhance your electronic circuits with the RR02 5% 470R AMMO resistor. Featuring a robust axial leaded design, this resistor offers a power rating of 2W, making it ideal for various applications. With tinned copper leads for secure termination, it ensures reliable connectivity. The resistance value of 470Ω and a rated voltage of 500V guarantee efficient performance. Constructed with a metal film element, it provides precision and stability, with a tolerance of 5%. With a temperature coefficient of ±300 ppm/°C, it maintains accuracy even in fluctuating conditions. RoHS compliance ensures environmental responsibility. Upgrade your projects with this high-quality through-hole resistor.

