7-1879352-9

Heilind Number:AMP7-1879352-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879352-9
ECAD Model:
3D Model

Description:

RR02 5% 560R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879352-9
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:560 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP7-1879352-9

Detailed Description

Enhance your circuitry with the RR02 5% 560R AMMO resistor. With a power rating of 2W and a resistance of 560 ohms, this axial leaded component offers reliable performance in a compact 9 x 3.5 mm package. Featuring metal film construction and a tolerance of 5%, it ensures precise and stable operation. The tinned copper leads provide easy installation, and with a rated voltage of 500V, it is suitable for a wide range of applications. Its ±300 ppm/°C temperature coefficient guarantees consistent performance even in varying environmental conditions. Trust in the quality and durability of this resistor for your electronic projects. (1/2)