7-1879354-0

Heilind Number:AMP7-1879354-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879354-0
ECAD Model:
3D Model

Description:

RR03 5% 240R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879354-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:240 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP7-1879354-0

Detailed Description

Enhance your circuitry with our RR03 5% 240R AMMO resistor, designed for reliable performance in a variety of applications. With a power rating of 3 W and a rated voltage of 750 V, this axial leaded resistor ensures stable operation even in demanding conditions. Its tinned copper leads offer secure and efficient termination, while the metal film element guarantees precision and durability. Featuring a resistance of 240 Ω with a tolerance of 5%, this component is essential for accurate current control. Measuring 15 x 5 mm, it is compact yet powerful, making it perfect for space-constrained designs. With a temperature coefficient of ±300 ppm/°C and RoHS compliance, you can trust in its environmental sustainability. Elevate your electronics projects with this high-quality through-hole resistor.