7-1879354-4

Heilind Number:AMP7-1879354-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879354-4
ECAD Model:
3D Model

Description:

RR03 5% 360R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879354-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:360 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP7-1879354-4

Detailed Description

Upgrade your electronic projects with the RR03 5% 360R AMMO, a high-performance axial leaded resistor. With a power rating of 3 W and a resistance of 360 Ω, this component ensures optimal functionality in a variety of applications. Its tinned copper leads make for easy installation, while its compact 15 x 5 mm dimensions save valuable space. Constructed with a metal film element, it boasts a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, guaranteeing accuracy and reliability. RoHS compliant and rated for 750 V, this resistor is a sustainable and safe choice for your through hole resistor needs.