7-1879354-7

Heilind Number:AMP7-1879354-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879354-7
ECAD Model:
3D Model

Description:

RR03 5% 470R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879354-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP7-1879354-7

Detailed Description

Upgrade your electronic circuit with the RR03 5% 470R AMMO resistor, designed for reliable performance. This axial leaded resistor features a 3W power rating and a resistance of 470 ohms, ensuring efficient operation. With tinned copper leads for easy installation, it can handle up to 750V, making it suitable for various applications. The metal film element offers durability and stability, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. RoHS compliant and compact in size at 15 x 5mm, this resistor is a must-have for your through-hole resistor needs.