7-1879362-9

Heilind Number:AMP7-1879362-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879362-9
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879362-9
SKU:AMP7-1879362-9

Detailed Description

Enhance your electronic projects with the precision and reliability of this RN 0603 thin film resistor. With a resistance of 30 KΩ and tolerance of 0.1%, it ensures accurate performance, even in demanding applications. Operating at a rated voltage of 50 V with a power rating of .063 W, this surface mount resistor is designed for efficiency. Its compact 0603 size and solder termination make it easy to integrate onto your PCB. With a low temperature coefficient of 10PPM and high stability, it guarantees consistent operation over time. Trust in this high-quality component for your circuit design needs.