| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879377-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 750 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879377-1 |
7-1879377-1
| Heilind Number: | AMP7-1879377-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879377-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 5% 750R 0.33W Power Resistor, a high-quality component designed for precision performance. With a resistance of 750 Ω and a power rating of 0.33 W, this surface mount resistor is ideal for a wide range of applications. Its compact 0805 size and solder termination make it easy to integrate into your circuit board. Constructed with thick film technology, it offers reliable and consistent operation. Meeting RoHS compliance standards, it is environmentally friendly. Trust in this Surface Mount Resistor for efficient and accurate voltage regulation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


