| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879377-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879377-4 |
7-1879377-4
| Heilind Number: | AMP7-1879377-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879377-4 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with our CRGH0805 power resistor, designed for precision and efficiency. This 0805-sized component boasts a power rating of 0.33 W and a resistance of 1 KΩ, ensuring reliable performance in a compact package. With a tolerance of 5% and a rated voltage of 150 V, it's ideal for a wide range of applications. Featuring a surface mount termination type and thick film element, installation is a breeze. Trust in the quality and durability of our surface mount resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


