| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879377-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879377-5 |
7-1879377-5
| Heilind Number: | AMP7-1879377-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879377-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 5% Power Resistor, offering a resistance of 1.1 KΩ and a power rating of 0.33 W. With a compact 0805 size and surface mount design, it's perfect for space-constrained applications. This thick film resistor boasts a tolerance of 5% and can handle up to 150 V. Solder termination ensures secure installation, while its RoHS compliance aligns with environmental standards. Elevate your circuitry with this reliable component, essential for precision and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


